+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1891526-1

Tool: for removal; terminals; D-1000; Tool length: 75mm


Manufacturer: TE Connectivity

Manufacturer part number:
1891526-1
TME Symbol:
1891526-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
D-1000
Tool length
75mm
Blade length
25mm
Tip width
1.1mm
Gross weight41 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1891526-1
0 in TME stock
Net price for quantities from 1 pcs - 113.00 EURGross price for quantities from 1 pcs - 135.60 EUR
Net price for quantities from 3 pcs - 109.00 EURGross price for quantities from 3 pcs - 130.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.