+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-051.005

Indicator: body; Ø8mm; 19; connectors; plastic; Face dim: 9x9mm

Manufacturer: EAO

Manufacturer part number:
19-051.005
TME Symbol:
19-051.005

Specification

Manufacturer
EAO
Type of light indictaor
body
Mounting hole dimensions
Ø8mm
Manufacturer series
19
Leads
connectors
Body material
plastic
Face dimensions
9x9mm
Length
42mm
Leads dimensions
2x0.5mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
19-051.005
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 25 pcs - 5.69 USDGross price for quantities from 25 pcs - 6.83 USD
Net price for quantities from 100 pcs - 4.98 USDGross price for quantities from 100 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)