+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-931.2

Lamp lens; 19; red; plastic; Ø7.3mm


Manufacturer: EAO

Manufacturer part number:
19-931.2
TME Symbol:
19-931.2

Specification

Manufacturer
EAO
Type of switch accessories
lamp lens
Application - series/manufacturer
19
Colour
red
Material
plastic
Face dimensions
Ø7.3mm
Gross weight0.211 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
19-931.2
50 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 250 pcs - 1.66 EURGross price for quantities from 250 pcs - 1.99 EUR
Net price for quantities from 500 pcs - 1.57 EURGross price for quantities from 500 pcs - 1.88 EUR
Net price for quantities from 1000 pcs - 1.48 EURGross price for quantities from 1000 pcs - 1.77 EUR
Net price for quantities from 1250 pcs - 1.45 EURGross price for quantities from 1250 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.