+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-932.6

Lamp lens; 19; blue; plastic; Ø7.3mm


Manufacturer: EAO

Manufacturer part number:
19-932.6
TME Symbol:
19-932.6

Specification

Manufacturer
EAO
Type of switch accessories
lamp lens
Application - series/manufacturer
19
Colour
blue
Material
plastic
Face dimensions
Ø7.3mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
19-932.6
0 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.