+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-951.2

Lamp lens; 19; red; plastic; 7.3x7.3mm


Manufacturer: EAO

Manufacturer part number:
19-951.2
TME Symbol:
19-951.2

Specification

Manufacturer
EAO
Type of switch accessories
lamp lens
Application - series/manufacturer
19
Colour
red
Material
plastic
Face dimensions
7.3x7.3mm
Gross weight0.256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
19-951.2
15 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 250 pcs - 2.27 USDGross price for quantities from 250 pcs - 2.72 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.58 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.