+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1900.6

LED; in housing; 2.8mm; No.of diodes: 2; red; 20mA; 60°; 15÷30mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
1900.6
TME Symbol:
1900.6

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
2
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
13.05x5x10mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1900.6
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 1.07 EURGross price for quantities from 50 pcs - 1.29 EUR