+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19010052

Indicator: LED; flat; yellow; 2.1VDC; Ø8mm; connectors; metal


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19010052
TME Symbol:
19010052

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
2.1V DC
Mounting hole dimensions
Ø8mm
Leads
connectors
Body material
metal
Leads dimensions
2x0.8mm
Operating temperature
-20...60°C
Gross weight4.46 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19010052
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.43 EURGross price for quantities from 25 pcs - 1.72 EUR
Net price for quantities from 50 pcs - 1.33 EURGross price for quantities from 50 pcs - 1.60 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.49 EUR
Packaging method by the manufacturer:Bag = 100 pcs