+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19010053

Indicator: LED; flat; red; 2VDC; Ø8mm; connectors; metal


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19010053
TME Symbol:
19010053

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
Leads
connectors
Body material
metal
Leads dimensions
2x0.8mm
Operating temperature
-20...60°C
Gross weight4.433 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19010053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.74 USD
Packaging method by the manufacturer:Bag = 100 pcs