+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19011053

Indicator: LED; flat; red; 2VDC; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19011053
TME Symbol:
19011053

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight4.46 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19011053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.81 USD
Packaging method by the manufacturer:Bag = 100 pcs