+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19020350

Indicator: LED; prominent; red; 24VDC; Ø6mm; connectors; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19020350
TME Symbol:
19020350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø6mm
Leads
connectors
Body material
metal
Leads dimensions
2x0.5mm
Operating temperature
-20...60°C
Gross weight2.268 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19020350
37 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs