+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19021257

Indicator: LED; prominent; blue; 12VDC; Ø6mm; IP40; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19021257
TME Symbol:
19021257

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Operating voltage
12V DC
Mounting hole dimensions
Ø6mm
IP rating
IP40
Leads
connectors
Body material
metal, plastic
LED diameter
3mm
Body colour
black
Luminosity
36mcd
Leads dimensions
2x0.5mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19021257
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 25 pcs - 2.71 EURGross price for quantities from 25 pcs - 3.25 EUR
Net price for quantities from 50 pcs - 2.53 EURGross price for quantities from 50 pcs - 3.03 EUR
Net price for quantities from 100 pcs - 2.35 EURGross price for quantities from 100 pcs - 2.82 EUR