+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19030350

Indicator: LED; recessed; red; 24VDC; Ø6mm; connectors; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19030350
TME Symbol:
19030350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø6mm
Leads
connectors
Body material
metal
Leads dimensions
2x0.5mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19030350
0 in TME stock
Net price for quantities from 1 pcs - 1.42 GBPGross price for quantities from 1 pcs - 1.70 GBP
Net price for quantities from 25 pcs - 1.33 GBPGross price for quantities from 25 pcs - 1.60 GBP
Net price for quantities from 50 pcs - 1.24 GBPGross price for quantities from 50 pcs - 1.49 GBP
Net price for quantities from 100 pcs - 1.15 GBPGross price for quantities from 100 pcs - 1.38 GBP
No. of pieces (Multiplicity: 1)