+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19040052

Indicator: LED; prominent; yellow; 2.1VDC; Ø8mm; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19040052
TME Symbol:
19040052

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
2.1V DC
Mounting hole dimensions
Ø8mm
Body material
metal
Operating temperature
-20...60°C
Gross weight3.86 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19040052
7 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 200 pcs - 1.32 USDGross price for quantities from 200 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs