+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190401IP

Indicator: LED; prominent; green; 2.2VDC; Ø8mm; metal; 20mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190401IP
TME Symbol:
190401IP

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
2.2V DC
Mounting hole dimensions
Ø8mm
Body material
metal
Luminosity
20mcd
Operating temperature
-20...60°C
Gross weight3.38 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190401IP
100 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 0.84 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs