+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19040353

Indicator: LED; prominent; red; 24VDC; Ø8mm; IP67; connectors; 80mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19040353
TME Symbol:
19040353

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Luminosity
80mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight4.44 g
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19040353
2121 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.92 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs