+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190403IP

Indicator: LED; prominent; red; 2VDC; Ø8mm; 2pin; metal


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190403IP
TME Symbol:
190403IP

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
Leads
2pin
Body material
metal
Operating temperature
-20...60°C
Gross weight3.39 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190403IP
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
Packaging method by the manufacturer:Bag = 100 pcs