+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19041053OKLI

Indicator: LED; prominent; red; 2VDC; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19041053OKLI
TME Symbol:
19041053OKLI

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19041053OKLI
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 3.34 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.