+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19042051

Indicator: LED; prominent; green; 2.2VDC; Ø8mm; connectors; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19042051
TME Symbol:
19042051

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
2.2V DC
Mounting hole dimensions
Ø8mm
Leads
connectors
Body material
metal
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19042051
0 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.79 EUR
Net price for quantities from 50 pcs - 1.41 EURGross price for quantities from 50 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)