+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19042651

Indicator: LED; prominent; green; 48VDC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19042651
TME Symbol:
19042651

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
48V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19042651
0 in TME stock
Net price for quantities from 1 pcs - 1.71 GBPGross price for quantities from 1 pcs - 2.05 GBP
Net price for quantities from 25 pcs - 1.61 GBPGross price for quantities from 25 pcs - 1.93 GBP
Net price for quantities from 50 pcs - 1.49 GBPGross price for quantities from 50 pcs - 1.79 GBP
Net price for quantities from 100 pcs - 1.39 GBPGross price for quantities from 100 pcs - 1.67 GBP
No. of pieces (Multiplicity: 1)