+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1905.2221

LED; in housing; red; No.of diodes: 3; 1.8mm; 15mA; 70°; 20÷50mcd


Manufacturer: MENTOR

Manufacturer part number:
1905.2221
TME Symbol:
1905.2221

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
3
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
15mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
20...50mcd
Wavelength
625nm
Dimensions
14.4x5.05x10.1mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1905.2221
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.53 USD