+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19050151

Indicator: LED; recessed; green; 6VDC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19050151
TME Symbol:
19050151

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
6V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19050151
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)