+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19050282

Indicator: LED; recessed; yellow; 12VAC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19050282
TME Symbol:
19050282

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
12V AC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19050282
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)