+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19051051

Indicator: LED; recessed; green; 2.2VDC; Ø8mm; connectors; plastic

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19051051
TME Symbol:
19051051

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
2.2V DC
Mounting hole dimensions
Ø8mm
Leads
connectors
Body material
plastic
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight4.348 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19051051
77 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 25 pcs - 1.29 GBPGross price for quantities from 25 pcs - 1.54 GBP
Net price for quantities from 50 pcs - 1.21 GBPGross price for quantities from 50 pcs - 1.45 GBP
Net price for quantities from 100 pcs - 1.12 GBPGross price for quantities from 100 pcs - 1.34 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs