+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19081000

Enclosure for connectors: HDC; size H-B 16; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
19081000
TME Symbol:
19081000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight240.8 g
Certificates
EAN code4044773557398
See other products in this category: LAPP connectors LAPP,
*
19081000
0 in TME stock
Net price for quantities from 1 pcs - 17.10 GBPGross price for quantities from 1 pcs - 20.52 GBP
Net price for quantities from 5 pcs - 15.57 GBPGross price for quantities from 5 pcs - 18.68 GBP
Net price for quantities from 10 pcs - 14.84 GBPGross price for quantities from 10 pcs - 17.81 GBP
Net price for quantities from 25 pcs - 13.91 GBPGross price for quantities from 25 pcs - 16.69 GBP
Net price for quantities from 50 pcs - 13.26 GBPGross price for quantities from 50 pcs - 15.92 GBP
Net price for quantities from 75 pcs - 12.91 GBPGross price for quantities from 75 pcs - 15.49 GBP
Net price for quantities from 100 pcs - 12.67 GBPGross price for quantities from 100 pcs - 15.20 GBP
Net price for quantities from 125 pcs - 12.49 GBPGross price for quantities from 125 pcs - 14.99 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs