+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

19082000

Enclosure for connectors: HDC; size H-B 16; for cable; angled


Manufacturer: LAPP

Manufacturer part number:
19082000
TME Symbol:
19082000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight171.84 g
Certificates
EAN code4044773087161
See other products in this category: LAPP connectors LAPP,
*
19082000
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 17.55 USD
Net price for quantities from 50 pcs - 13.43 USDGross price for quantities from 50 pcs - 16.12 USD
Net price for quantities from 75 pcs - 13.08 USDGross price for quantities from 75 pcs - 15.70 USD
Net price for quantities from 100 pcs - 12.80 USDGross price for quantities from 100 pcs - 15.36 USD
Net price for quantities from 125 pcs - 12.59 USDGross price for quantities from 125 pcs - 15.11 USD
Net price for quantities from 150 pcs - 12.38 USDGross price for quantities from 150 pcs - 14.85 USD
Packaging method by the manufacturer:Cardboard = 5 pcs