+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CML INNOVATIVE TECHNOLOGIES
Manufacturer | CML INNOVATIVE TECHNOLOGIES | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | blue | |
Operating voltage | 12V AC, 12V DC | |
Mounting hole dimensions | Ø8mm | |
IP rating | IP67 | |
Leads | connectors | |
Body material | metal, plastic | |
LED diameter | 5mm | |
Body colour | silver | |
Luminosity | 600mcd | |
Leads dimensions | 2.8x0.8mm | |
Plating material | chromium | |
Operating temperature | -20...60°C |