+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19091255

Indicator: LED; recessed; green; 12VDC; 12VAC; Ø8mm; IP67; ØLED: 5mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19091255
TME Symbol:
19091255

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
black
Luminosity
1.3cd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19091255
0 in TME stock
Net price for quantities from 1 pcs - 4.39 GBPGross price for quantities from 1 pcs - 5.26 GBP
Net price for quantities from 25 pcs - 4.11 GBPGross price for quantities from 25 pcs - 4.93 GBP
Net price for quantities from 50 pcs - 3.84 GBPGross price for quantities from 50 pcs - 4.60 GBP
Net price for quantities from 100 pcs - 3.56 GBPGross price for quantities from 100 pcs - 4.28 GBP
No. of pieces (Multiplicity: 1)