+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

190B0350

Indicator: LED; recessed; red; 24VDC; 24VAC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
190B0350
TME Symbol:
190B0350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
190B0350
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)