+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19100004

Indicator: LED; superflat; red/green/yellow; 2.1VDC,2.2VDC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19100004
TME Symbol:
19100004

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
superflat
Lamp colour
red/green/yellow
Operating voltage
2.1V DC, 2.2V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
3pin
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Luminosity
3...6mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight3.965 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19100004
106 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs