+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19101054

Indicator: LED; flat; red/green; 2.1VDC,2.2VDC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19101054
TME Symbol:
19101054

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green
Operating voltage
2.1V DC, 2.2V DC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19101054
0 in TME stock
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.73 EUR
Net price for quantities from 25 pcs - 2.90 EURGross price for quantities from 25 pcs - 3.48 EUR
Net price for quantities from 50 pcs - 2.71 EURGross price for quantities from 50 pcs - 3.25 EUR
Net price for quantities from 100 pcs - 2.52 EURGross price for quantities from 100 pcs - 3.02 EUR
No. of pieces (Multiplicity: 1)