+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19210001

Indicator: LED; prominent; green; 2.2VDC; Ø14mm; metal

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19210001
TME Symbol:
19210001

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
2.2V DC
Mounting hole dimensions
Ø14mm
Body material
metal
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19210001
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.