+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19210250

Indicator: LED; prominent; red; 12VDC; Ø14mm; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19210250
TME Symbol:
19210250

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
12V DC
Mounting hole dimensions
Ø14mm
Leads
connectors
Body material
metal, plastic
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight13.55 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19210250
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.82 EURGross price for quantities from 1 pcs - 3.38 EUR
Net price for quantities from 25 pcs - 2.65 EURGross price for quantities from 25 pcs - 3.17 EUR
Net price for quantities from 50 pcs - 2.47 EURGross price for quantities from 50 pcs - 2.96 EUR
Net price for quantities from 100 pcs - 2.30 EURGross price for quantities from 100 pcs - 2.75 EUR
Packaging method by the manufacturer:Bag = 25 pcs