+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192105

Adapter; FME male,TNC male; Insulation: POM; 50Ω; brass; 1GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
192105
TME Symbol:
192105

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • FME male
  • TNC male
Gross weight13.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
192105
0 in TME stock
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 6.13 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 5.79 USD
Net price for quantities from 100 pcs - 4.57 USDGross price for quantities from 100 pcs - 5.48 USD
Net price for quantities from 250 pcs - 4.32 USDGross price for quantities from 250 pcs - 5.19 USD
Net price for quantities from 500 pcs - 4.13 USDGross price for quantities from 500 pcs - 4.95 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.