+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192109

Adapter; FME male,N male; Insulation: POM; 50Ω; brass; 1GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
192109
TME Symbol:
192109

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • FME male
  • N male
Gross weight32.9 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
192109
0 in TME stock
Net price for quantities from 25 pcs - 8.63 EURGross price for quantities from 25 pcs - 10.36 EUR
Net price for quantities from 50 pcs - 7.91 EURGross price for quantities from 50 pcs - 9.49 EUR
Net price for quantities from 250 pcs - 7.40 EURGross price for quantities from 250 pcs - 8.88 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.