+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19211252

Indicator: LED; prominent; yellow; 12VDC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19211252
TME Symbol:
19211252

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
12V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19211252
0 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.19 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)