+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192112Z3

Indicator: LED; red; 12VDC; 12VAC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192112Z3
TME Symbol:
192112Z3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight13.6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192112Z3
58 in TME stock
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.79 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 3.54 EUR
Net price for quantities from 50 pcs - 2.76 EURGross price for quantities from 50 pcs - 3.31 EUR
Net price for quantities from 100 pcs - 2.56 EURGross price for quantities from 100 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs