+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19220000

Indicator: LED; blinking; red; 3.5÷13VDC; Ø14mm; 2pin

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19220000
TME Symbol:
19220000

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
blinking
Lamp colour
red
Operating voltage
3.5...13V DC
Mounting hole dimensions
Ø14mm
Leads
2pin
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19220000
0 in TME stock
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.78 EUR
Net price for quantities from 25 pcs - 2.96 EURGross price for quantities from 25 pcs - 3.56 EUR
Net price for quantities from 50 pcs - 2.76 EURGross price for quantities from 50 pcs - 3.32 EUR
Net price for quantities from 100 pcs - 2.57 EURGross price for quantities from 100 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)