+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19220052

Indicator: LED; blinking; yellow; 3.5÷13VDC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19220052
TME Symbol:
19220052

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
blinking
Lamp colour
yellow
Operating voltage
3.5...13V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19220052
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 25 pcs - 3.39 EURGross price for quantities from 25 pcs - 4.06 EUR
Net price for quantities from 50 pcs - 3.16 EURGross price for quantities from 50 pcs - 3.79 EUR
Net price for quantities from 100 pcs - 2.94 EURGross price for quantities from 100 pcs - 3.52 EUR