+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19241254

Indicator: LED; red/green/yellow; 12VDC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19241254
TME Symbol:
19241254

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/yellow
Operating voltage
12V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19241254
0 in TME stock
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 5.22 EUR
Net price for quantities from 25 pcs - 4.08 EURGross price for quantities from 25 pcs - 4.90 EUR
Net price for quantities from 50 pcs - 3.81 EURGross price for quantities from 50 pcs - 4.57 EUR
Net price for quantities from 100 pcs - 3.54 EURGross price for quantities from 100 pcs - 4.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.