+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19272357

Indicator: LED; blue; 24VDC; 24VAC

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19272357
TME Symbol:
19272357

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
blue
Supply voltage
  • 24V AC
  • 24V DC
Gross weight13.71 g
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19272357
43 in TME stock
Net price for quantities from 1 pcs - 6.00 GBPGross price for quantities from 1 pcs - 7.21 GBP
Net price for quantities from 25 pcs - 5.64 GBPGross price for quantities from 25 pcs - 6.77 GBP
Net price for quantities from 50 pcs - 5.26 GBPGross price for quantities from 50 pcs - 6.31 GBP
Net price for quantities from 100 pcs - 4.89 GBPGross price for quantities from 100 pcs - 5.86 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs