+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A0350

Indicator: LED; red; 24VDC; 24VAC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192A0350
TME Symbol:
192A0350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight13.46 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192A0350
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 3.46 USD
Packaging method by the manufacturer:Bag = 25 pcs