+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A0355

Indicator: LED; green; 24VDC; 24VAC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192A0355
TME Symbol:
192A0355

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight13.553 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192A0355
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.16 EURGross price for quantities from 1 pcs - 7.39 EUR
Net price for quantities from 25 pcs - 5.78 EURGross price for quantities from 25 pcs - 6.93 EUR
Net price for quantities from 50 pcs - 5.39 EURGross price for quantities from 50 pcs - 6.46 EUR
Net price for quantities from 100 pcs - 5.00 EURGross price for quantities from 100 pcs - 6.00 EUR
Packaging method by the manufacturer:Bag = 25 pcs