+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A125WUC

Indicator: LED; white; 12VDC; 12VAC; Ø14mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192A125WUC
TME Symbol:
192A125WUC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
white
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192A125WUC
0 in TME stock
Net price for quantities from 1 pcs - 6.16 GBPGross price for quantities from 1 pcs - 7.39 GBP
Net price for quantities from 25 pcs - 5.77 GBPGross price for quantities from 25 pcs - 6.92 GBP
Net price for quantities from 50 pcs - 5.39 GBPGross price for quantities from 50 pcs - 6.46 GBP
Net price for quantities from 100 pcs - 5.00 GBPGross price for quantities from 100 pcs - 6.00 GBP
No. of pieces (Multiplicity: 1)