+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192A1352

Indicator: LED; yellow; 24VDC; 24VAC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192A1352
TME Symbol:
192A1352

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192A1352
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 EURGross price for quantities from 1 pcs - 5.50 EUR
Net price for quantities from 25 pcs - 4.30 EURGross price for quantities from 25 pcs - 5.16 EUR
Net price for quantities from 50 pcs - 4.01 EURGross price for quantities from 50 pcs - 4.82 EUR
Net price for quantities from 100 pcs - 3.72 EURGross price for quantities from 100 pcs - 4.47 EUR