+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192D0001

Indicator: LED; flat; green; 2.1VDC; Ø12mm; IP40; 2pin; metal; 40mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192D0001
TME Symbol:
192D0001

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
2.1V DC
Mounting hole dimensions
Ø12mm
IP rating
IP40
Leads
2pin
Body material
metal
LED diameter
8mm
Body colour
silver
Luminosity
40mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192D0001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.78 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 10 pcs - 2.47 EURGross price for quantities from 10 pcs - 2.96 EUR
Net price for quantities from 25 pcs - 2.36 EURGross price for quantities from 25 pcs - 2.84 EUR
Net price for quantities from 50 pcs - 2.26 EURGross price for quantities from 50 pcs - 2.71 EUR
Net price for quantities from 100 pcs - 2.17 EURGross price for quantities from 100 pcs - 2.60 EUR
Net price for quantities from 150 pcs - 2.12 EURGross price for quantities from 150 pcs - 2.54 EUR
Net price for quantities from 250 pcs - 2.05 EURGross price for quantities from 250 pcs - 2.46 EUR