+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

192D0002

Indicator: LED; flat; yellow; 2.2VDC; Ø12mm; IP40; 2pin; metal; 40mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192D0002
TME Symbol:
192D0002

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
2.2V DC
Mounting hole dimensions
Ø12mm
IP rating
IP40
Leads
2pin
Body material
metal
LED diameter
8mm
Body colour
silver
Luminosity
40mcd
Plating material
chromium
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192D0002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 3.10 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.69 USD