+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

192D0350

Indicator: LED; flat; red; 24VAC; Ø12mm; IP67; connectors; ØLED: 8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192D0350
TME Symbol:
192D0350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24V AC
Mounting hole dimensions
Ø12mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
8mm
Body colour
silver
Luminosity
400mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight10.985 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192D0350
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 25 pcs - 5.21 USDGross price for quantities from 25 pcs - 6.25 USD
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 5.83 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 5.42 USD
Packaging method by the manufacturer:
Bag = 25 pcs