+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

192D0C31

Indicator: LED; green; 277VAC; Ø12mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
192D0C31
TME Symbol:
192D0C31

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
277V AC
Mounting hole dimensions
Ø12mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
192D0C31
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 25 pcs - 7.65 USDGross price for quantities from 25 pcs - 9.18 USD
Net price for quantities from 50 pcs - 7.14 USDGross price for quantities from 50 pcs - 8.57 USD
Net price for quantities from 100 pcs - 6.63 USDGross price for quantities from 100 pcs - 7.96 USD