+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300240297

Enclosure for connectors: HDC; size 24B; Han® B; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
19300240297
TME Symbol:
19300240297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
2
Engineering PN
Han B Base SM HC 2x M32 plastic cover
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • high
  • with cover
Gross weight504.4 g
Certificates
EAN code5713140126664
See other products in this category: HARTING connectors HARTING,
*
19300240297
6 in TME stock
Net price for quantities from 1 pcs - 81.14 EURGross price for quantities from 1 pcs - 97.37 EUR
Net price for quantities from 5 pcs - 74.52 EURGross price for quantities from 5 pcs - 89.43 EUR
Net price for quantities from 10 pcs - 70.01 EURGross price for quantities from 10 pcs - 84.01 EUR
Net price for quantities from 25 pcs - 64.26 EURGross price for quantities from 25 pcs - 77.11 EUR
Net price for quantities from 50 pcs - 61.09 EURGross price for quantities from 50 pcs - 73.31 EUR
No. of pieces (Multiplicity: 1)