+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19340100521

Enclosure for connectors: HDC; size 24B; for cable; Han Hv E®


Manufacturer: HARTING

Manufacturer part number:
19340100521
TME Symbol:
19340100521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight243 g
Certificates
EAN code5713140128255
See other products in this category: HARTING connectors HARTING,
*
19340100521
0 in TME stock
Net price for quantities from 1 pcs - 20.88 EURGross price for quantities from 1 pcs - 25.05 EUR
Net price for quantities from 50 pcs - 18.96 EURGross price for quantities from 50 pcs - 22.75 EUR
Net price for quantities from 250 pcs - 17.79 EURGross price for quantities from 250 pcs - 21.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.